Keithley 2400 1 Ch Sourcemeter, 20 W, ±1 μA → ±1 A, ±200 mV → ±20 V

RS Stock No.:
7588857
Mfr. Prt No.:
2401.
Brand:
Keithley

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7588857
Product description Keithley 2400 1 Ch Sourcemeter, 20 W, ±1 μA → ±1 A, ±200 mV → ±20 V
Manufacturer / Brand Keithley
Manufacturer part number 2401.
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
RS stock number 7588857
Product description Keithley 2400 1 Ch Sourcemeter, 20 W, ±1 μA → ±1 A, ±200 mV → ±20 V
Manufacturer / Brand Keithley
Manufacturer part number 2401.

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Keithley
Sourcemeter Function Current Resistance Voltage Measure, Current Voltage Source
Source Voltage Range ±200 mV → ±20 V
Source Current Range ±1 μA → ±1 A
Output Power 20 W
Number of Channels 1
Resistance Measurement Range 200 mΩ → 200 MΩ
Series 2400
Checking stock...
IDR
100,221,450.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1100,221,450.99
*price per unit indicative
"Keithley 2400 1 Ch Sourcemeter, 20 W, ±1 μA → ±1 A, ±200 mV → ±20 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda