Zarges K470 High Density Rectangular Foam Insert, For Use With K450 Case Mdoel 40721, K470 Case Model 40568

RS Stock No.:
7811652
Mfr. Prt No.:
43863
Brand:
Zarges
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
RS stock number 7811652
Product description Zarges K470 High Density Rectangular Foam Insert, For Use With K450 Case Mdoel 40721, K470 Case Model 40568
Manufacturer / Brand Zarges
Manufacturer part number 43863

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

K470 Aluminium Trunk Foam Lining

From Zarges, this foam lining kit is designed to provide an extra level of protection around compatible cases and trunks. The high density foam lining helps to protect delicate and valuable equipment in transit or storage. The ’nubbly’ lid design is especially ideal for lightly holding items in place while absorbing shock.

These self-adhesive pre-cut foam panels are easy to affix, and ensure a neat and practical solution to safely stowing equipment.

Features and Benefits

• High density foam offers excellent protection
• Easy to install in compatible flight cases / pelican cases

Kit Includes

• Plastazote LD45 Base and Wall inserts
• PU Foam lid insert


Specifications

Attribute Value
Brand Zarges
Foam Shape Rectangular
Model Number K470
Density High
Colour Black
Dimensions 550 x 350 x 220 mm
Height 220 mm
Length 550 mm
Width 350 mm
For Use With K450 Case Mdoel 40721, K470 Case Model 40568
Checking stock...
IDR
1,622,962.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,622,962.97
*price per unit indicative
"Zarges K470 High Density Rectangular Foam Insert, For Use With K450 Case Mdoel 40721, K470 Case Model 40568" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda