Zarges K470 High Density Rectangular Foam Insert, For Use With K450 Case Model 40716, K470 Case Model 40566
- RS Stock No.:
- 7811683
- Mfr. Prt No.:
- 43878
- Brand:
- Zarges

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7811683 |
| Product description | Zarges K470 High Density Rectangular Foam Insert, For Use With K450 Case Model 40716, K470 Case Model 40566 |
| Manufacturer / Brand | Zarges |
| Manufacturer part number | 43878 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
K470 Aluminium Trunk Foam Lining
From Zarges, this foam lining kit is designed to provide an extra level of protection around compatible cases and trunks. The high density foam lining helps to protect delicate and valuable equipment in transit or storage. The ’nubbly’ lid design is especially ideal for lightly holding items in place while absorbing shock.
These self-adhesive pre-cut foam panels are easy to affix, and ensure a neat and practical solution to safely stowing equipment.
Features and Benefits
• High density foam offers excellent protection
• Easy to install in compatible flight cases / pelican cases
Kit Includes
• Plastazote LD45 Base and Wall inserts
• PU Foam lid insert
Specifications
| Attribute | Value |
| Brand | Zarges |
| Foam Shape | Rectangular |
| Model Number | K470 |
| Density | High |
| Colour | Black |
| Dimensions | 750 x 550 x 580 mm |
| Height | 580 mm |
| Length | 750 mm |
| Width | 550 mm |
| For Use With | K450 Case Model 40716, K470 Case Model 40566 |