Zarges K470 Medium Density Rectangular Foam Insert, For Use With Eurobox Case Model 40701, K470 Case Model 40568
- RS Stock No.:
- 7811642
- Mfr. Prt No.:
- 40735
- Brand:
- Zarges

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7811642 |
| Product description | Zarges K470 Medium Density Rectangular Foam Insert, For Use With Eurobox Case Model 40701, K470 Case Model 40568 |
| Manufacturer / Brand | Zarges |
| Manufacturer part number | 40735 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
K470 Pick 'n Pluck Foam Inserts
From Zarges, these foam inserts are designed to protect fragile and valuable equipment within compatible cases. The foam inserts are customisable with a ’pick n’ pluck’ design, meaning that the pre-cubed foam can be removed by hand to create different compartment shapes. This is ideal for securely packing equipment with intricate and awkward shapes.
Made from open-cell PU foam, these foam kits are a simple solution for flight case packing of individual items or even small batches. The 'nubbly' shape of the lid insert is particularly ideal for holding items lightly in place and absorbing shock.
Kit Contents
• 10mm Base foam
• 30mm Self-adhesive nubbly foam lid insert
• 2x 60mm Inserts
• 2x 30mm Inserts
Features and Benefits
• Customisable compartmentalisation
• Medium density foam offers excellent protection
• Easy to install in compatible flight cases / pelican cases
Specifications
| Attribute | Value |
| Brand | Zarges |
| Foam Shape | Rectangular |
| Model Number | K470 |
| Density | Medium |
| Colour | Grey |
| Dimensions | 550 x 350 x 220 mm |
| Height | 220 mm |
| Length | 550 mm |
| Width | 350 mm |
| For Use With | Eurobox Case Model 40701, K470 Case Model 40568 |