RS PRO Extension Cable, Glass Fibre Sheath, Type K, 7/0.2mm, 2m

RS Stock No.:
7799678
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7799678
Product description RS PRO Extension Cable, Glass Fibre Sheath, Type K, 7/0.2mm, 2m
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
RS stock number 7799678
Product description RS PRO Extension Cable, Glass Fibre Sheath, Type K, 7/0.2mm, 2m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Glassfibre SSOB Extension Leads

Glassfibre insulated extension cable with stainless steel overbraiding. For thermocouple types K or J in lengths 2 or 5 metres.

Good temperature resistance but not suitable where fluids are present
Cable clamp fitted for securing cable to plugs
Insulation rating -60°C to 350°C (short periods up to 400°C)
Tolerance Class 2 to IEC-584
Polarised contacts for correct connection
Cable clamp available for securing cable to plugs
Colour coded with IEC specification


Specifications

Attribute Value
Brand RS PRO
Length 2 m
Insulation Material Glass Fibre
Thermocouple Type K
Core Strands 7/0.2 mm
Checking stock...
IDR
803,562.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1803,562.29
*price per unit indicative
"RS PRO Extension Cable, Glass Fibre Sheath, Type K, 7/0.2mm, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products