Jubilee, Zinc-Plated Mild Steel, Slotted Hex Mini Fuel Clip, Nut and Bolt Clip 7 → 9mm ID

RS Stock No.:
9089046
Mfr. Prt No.:
NB0709MS
Brand:
Jubilee

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9089046
Product description Jubilee, Zinc-Plated Mild Steel, Slotted Hex Mini Fuel Clip, Nut and Bolt Clip 7 → 9mm ID
Manufacturer / Brand Jubilee
Manufacturer part number NB0709MS
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
RS stock number 9089046
Product description Jubilee, Zinc-Plated Mild Steel, Slotted Hex Mini Fuel Clip, Nut and Bolt Clip 7 → 9mm ID
Manufacturer / Brand Jubilee
Manufacturer part number NB0709MS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Jubilee® Junior Clips – Mild Steel

Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
These Jubilee Juniors are mini clips – sometimes called nut and bolt clips – which are perfect for those smaller bore hoses with relatively low pressures, such as fuel lines.

Features and Benefits

72 hour corrosion resistance NSS (Neutral Salt Spray) Test
Complies with SAE internationally-recognised standards
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high quality production

Applications

These mild steel zinc protected clips are ideally suited for use in the following environments:

Agriculture
Automotive


Specifications

Attribute Value
Brand Jubilee
Inside Diameter 7 → 9 mm
Clip Type Mini Fuel Clip, Nut and Bolt Clip
Material Zinc-Plated Mild Steel
Inside Diameter Minimum 7 mm
Inside Diameter Maximum 9 mm
Band Width 9.1 mm
Screw/Bolt Head Slotted Hex
Checking stock...
IDR
410,119.90
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1410,119.908,202.40
*price per unit indicative
"Jubilee, Zinc-Plated Mild Steel, Slotted Hex Mini Fuel Clip, Nut and Bolt Clip 7 → 9mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda