JUNIOR MINI FUEL CLIP 304 SST 7-9MM

RS Stock No.:
9089181
Brand:
Jubilee
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
RS stock number 9089181
Product description JUNIOR MINI FUEL CLIP 304 SST 7-9MM
Manufacturer / Brand Jubilee

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Jubilee® Junior Clips – Stainless Steel 304 Grade

Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
These Jubilee Juniors are mini clips – sometimes called nut and bolt clips – which are perfect for those smaller bore hoses with relatively low pressures, such as fuel lines.

Features and Benefits

1000 hour corrosion resistance NSS (Neutral Salt Spray) Test – perfect for marine applications
Complies with SAE internationally-recognised standards
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high quality production

Applications

These 304 grade stainless steel Jubilee clips are ideally suited for use in the following environments:

Marine
Oil and gas


Specifications

Attribute Value
Brand Jubilee
Inside Diameter 7 → 9 mm
Clip Type Mini Fuel Clip, Nut and Bolt Clip
Material Stainless Steel 304
Inside Diameter Minimum 7 mm
Inside Diameter Maximum 9 mm
Band Width 9.1 mm
Stainless Steel Type A2 304
Screw/Bolt Head Slotted Hex
Checking stock...
IDR
1,596,845.36
Out of stock
Price Each (1 Each of 50)
Each(s)Per Each(IDR)Per Unit(IDR)
11,596,845.3631,936.91
*price per unit indicative
"JUNIOR MINI FUEL CLIP 304 SST 7-9MM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda