Digilent 410-249 Programmer Adapter for use with Xilinx FPGAs

RS Stock No.:
1346458
Mfr. Prt No.:
410-249
Brand:
Digilent

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1346458
Product description Digilent 410-249 Programmer Adapter for use with Xilinx FPGAs
Manufacturer / Brand Digilent
Manufacturer part number 410-249
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
RS stock number 1346458
Product description Digilent 410-249 Programmer Adapter for use with Xilinx FPGAs
Manufacturer / Brand Digilent
Manufacturer part number 410-249

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.

JTAG-HS2 FPGA Programming Cable

The JTAG-HS2 programming cable allows high-speed programming of Xilinx FPGA devices from a host PC.

Note

This cable is not needed for Digilent Xilinx FPGA boards as they have this functionality built-in.

SUPPLIED_WITH : Xilinx JTAG 2 x 7-pin 2mm connector adapter, USB c

Features

• Compatible with all Xilinx tools
• Compatible with IEEE 1149.7-2009 Class T0 - Class T4 (includes 2-Wire JTAG)
• On-board ADP123AUJZ 300mA voltage regulator
• Separate Vref drives JTAG/SPI signal voltages
• Vref can be any voltage between +1.8V and +5V
• USB 2.0 HS port drives JTAG/SPI bus at up to 30Mbit/sec
• JTAG/SPI frequency settable by user
• PC connector: MicroUSB
• JTAG connector: 0.1in 6-pin
• SPI programming modes 0/2 up to 30Mbit/sec, modes 1/3 up to 2Mbit/sec
• Fully supported by Digilent's Adept software and Adept SDK

Supported Target Devices

• Xilinx FPGAs
• Xilinx Zynq-7000
• Xilinx CoolRunner™/CoolRunner-II CPLDs
• Xilinx Platform Flash ISP configuration PROMs
• Selected third-party SPI PROMs
• Selected third-party BPI PROMs

Target Devices Not Supported

• Xilinx 9500/9500XL CPLDs
• Xilinx 1700 and 18V00 ISP configuration PROMs
• Xilinx FPGA eFUSE programming


Specifications

Attribute Value
Brand Digilent
Accessory Type Programmer Adapter
For Use With Xilinx FPGAs
Checking stock...
IDR
986,910.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1986,910.01
*price per unit indicative
"Digilent 410-249 Programmer Adapter for use with Xilinx FPGAs" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products