JST, WC Ratcheting Hand Crimping Tool for Crimp Contact

RS Stock No.:
6880877
Mfr. Prt No.:
WC-240
Brand:
JST

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6880877
Product description JST, WC Ratcheting Hand Crimping Tool for Crimp Contact
Manufacturer / Brand JST
Manufacturer part number WC-240
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
RS stock number 6880877
Product description JST, WC Ratcheting Hand Crimping Tool for Crimp Contact
Manufacturer / Brand JST
Manufacturer part number WC-240

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

JST Hand Crimping Tools

JST WC-240 Hand Crimping Tool for SPH Crimp Terminals

Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

JST WC-240 Hand Crimping Tool - Overview

From JST a durable, reliable and easy to use hand operated crimping tool made from high quality materials. This crimp tool consists of two ergonomically designed handles with a soft grip for comfortable use, a ratchet mechanism, precision ground die assembly, locator and wire stop. The die assembly has three cavities for wire sizes 24 AWG, 26 AWG and 28/30 AWG. The pre-set load of the tool can be easily adjusted.

Ratchet Mechanism

The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore preventing partial crimps. Once the cycle is complete the handles will re-open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps. If jamming or terminal misplacement occurs the handles can be easily opened by pushing a ratchet release lever

Locator and Wire Stop

This hand crimp tool features a user friendly flap style locator which ensures the terminal is accurately positioned during the crimping process. The locator is simply flipped open allowing the terminal to be inserted into the correct profile. Once the terminal is inserted the locator is flipped back into place and the crimp tool is closed until the first ratchet. The pre-stripped wire is then inserted into the terminal until it butts against the wire stop, the hand tool can then be closed until the ratchet releases. The locator is opened and the full crimped terminal can then be carefully removed

Key Features and Benefits

• Durable and easy to use
• Precision ground dies
• Ratchet mechanism ensures full crimp cycle is achieved
• Ratchet release latch
• Locator and wire stop for accurate terminal positioning
• Easy re-adjustment of load
• Ergonomically designed soft grip handles for comfortable use

Questions and Answers

What Terminals can this Crimping Tool be used with?
This hand crimping tool is designed for crimping JST loose piece SPH-002T-P05S un-insulated crimp terminals that accept a wire size range from 30 AWG to 24 AWG onto cable


Specifications

Attribute Value
Brand JST
Overall Length 193 mm
Crimp Tool Type Crimping Tool
Operation Hand
Crimp Connector Type Crimp Contact
Series WC
Ratcheting Yes
Checking stock...
IDR
8,352,180.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,352,180.92
*price per unit indicative
"JST, WC Ratcheting Hand Crimping Tool for Crimp Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda