Wera 6 Piece Chrome Molybdenum Steel Spanner Set

RS Stock No.:
8126217
Mfr. Prt No.:
020022
Brand:
Wera
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
RS stock number 8126217
Product description Wera 6 Piece Chrome Molybdenum Steel Spanner Set
Manufacturer / Brand Wera
Manufacturer part number 020022

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Joker - Ring Ratchet Open-End Spanner Set

From Wera this is the 6-Piece Joker set of ratcheting combination spanners providing not only excellent holding function due to the metal plate built into the spanners jaw but also 4spanners / wrenches with an open end and a ring end of the same size. 2 of the spanners / wrenches have an open -jaw on both sides of a different size. The amazing holding function ensures you will not lose any nuts or bolts whilst working and with the integrated limit stop preventing any slipping from a bolt head downwards enabling you to apply high torque. Many of the features include, Double-Hex geometry ensures good nut and bolt connections, 30° low angle return. Reversible ratchet mechanism at the ring end with 80 teeth, high torque transfer plus, the recognizable Wera audible click mechanism. The complete spanner set is made from high performing Chrome-Molybdenum steel and is protected from corrosion with the Nickel-Chromium coating and has the Wera “take it easy” toolfinder system all colour coded in size order for quick and easy tool selection contained within a hard-wearing tool pouch.

Features and Benefits.

  • Joker Ratcheting Combination Spanner and Wrench set.

  • 6-Pieces in the set.

  • Holding function (in-built metal plate).

  • Integrated limit stop (prevents slipping).

  • Apply high torque.

  • Double-Hex geometry.

  • 30° Low angle return.

  • Reversible ratchet mechanism (ring end, 80 teeth).

  • Click mechanism.

  • Excellent working in confined space.

  • Made from Chrome-Molybdenum steel.

  • Finish is Nickel-Chromium coated (protected from corrosion).

  • Colour coded sized toolfinder.

  • Weight 1238 g.

  • Dimensions 305 x 95 x 60 mm.

What’s Included in the 11-Piece Joker Switch Spanner Set?

  • 1 x 10 x 159 mm spanner.

  • 1 x 13 x 177 mm spanner.

  • 1 x 17 x 224 mm spanner.

  • 1 x 19 x 246 mm spanner.

  • 1 x 10 x 13 x 167 mm spanner.

  • 1 x 17 x 19 x 235 mm spanner.

  • Hard-wearing tool pouch.

Applications.

  • Loosen and tightens nuts and bolts in all applications.

  • Versatile not limited by conventional spanners and wrenches.

  • Confined spaces where standard wrenches are no use.

  • Limit stop and small return angle giving excellent results even on screw pipe connections.

Wera Spanner Sets Available.

  • Stock number 7887110, 11-Piece spanner ratchet set.

  • Stock number 7746719, 4-Piece spanner ratchet set.

  • Stock number 8126217, 6-Piece Joker Combination spanner ratchet set.

  • Stock number 7887104, 8_Piece Joker Combination spanner ratchet set.

  • Stock number 1271209, 11-Piece Combination spanner ratchet set.

  • Stock number 1271210, 4-Piece Combination spanner ratchet set.

  • Stock number 1271211, 8-Piece Combination spanner ratchet set.

  • Stock number 1271208, 4-Piece Combination spanner ratchet set.


Specifications

Attribute Value
Brand Wera
Set Type Combination Ratchet Spanner Set
Number of Pieces 6
Series Joker 6002
Sizes in Set 10 <arrow/> 19 mm
Finish Chrome
Material Chrome Molybdenum Steel
VDE/1000V Approved No
Checking stock...
IDR
3,246,765.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,246,765.06
*price per unit indicative
"Wera 6 Piece Chrome Molybdenum Steel Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda