Wera Chrome Double Ended Open Spanner, 10 x 13 mm

RS Stock No.:
8126214
Mfr. Prt No.:
003760
Brand:
Wera
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
RS stock number 8126214
Product description Wera Chrome Double Ended Open Spanner, 10 x 13 mm
Manufacturer / Brand Wera
Manufacturer part number 003760

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Joker Double Open Ended Spanner

Double ended open ended spanner from Wera Joker range with unique jaw design.

Clever holding function with metal plate in the jaw avoids lost nuts and bolts
Limit stop reduces slipping when in use
Double hex geometry
High torque transfer
Open end with 30° return angle for improved fastening
Ideal for use in confined space
Chrome Molybdenum Steel construction with Nickel-Chrome coating


Specifications

Attribute Value
Brand Wera
Imperial or Metric Metric
Series Joker
Size 10 x 13 mm
Metric Size 10 mm, 13 mm
Spanner Type Open Ended Spanner
Finish Chrome
Material Chrome Molybdenum Steel
Overall Length 167 mm
Double Ended Yes
Checking stock...
IDR
510,080.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1510,080.07
*price per unit indicative
"Wera Chrome Double Ended Open Spanner, 10 x 13 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda