Facom U.232J2PB Gear Bearing Puller, 30 → 60 mm, 60 → 122 mm capacity, 2 pieces

RS Stock No.:
6698206
Mfr. Prt No.:
U.232J2PB
Brand:
Facom
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
RS stock number 6698206
Product description Facom U.232J2PB Gear Bearing Puller, 30 → 60 mm, 60 → 122 mm capacity, 2 pieces
Manufacturer / Brand Facom
Manufacturer part number U.232J2PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Facom U.232J2 Set of 2 Bearing Pullers

Introducing the professional Bearing Pullers from Facom (U.232J2). These two-claws pullers have been designed with the most demanding application in mind and made from the highest quality materials to ensure safety and high performance. Simple design makes these bearing pullers easy and comfortable to use.

Features and Benefits:

• Made from the highest quality materials to ensure that they do not break when they are in operation
• The legs are designed to cantilever during pulling, blocking them in place and preventing
them sliding along the beam.
• A spring-loaded pin at the end of the beam prevents the legs sliding off.
• Legs changed from inside grip to outside grip configuration simply by pressing the pin. No need for tools.
• Anti-rotation the system ensures safe and precise operation
• Wrench-tightened hexagonal lock-nut
• Reversible for internal and external grip
• Two claws design

Typical Application:

Dependant on the size of the puller, an application can vary dramatically, ranging from the transmission to complicated industry machinery. One of the main uses of a bearing puller in within a car, removing a caged set of ball and tapered bearings from a rotary shaft.

Different types of bearing pullers will depend on the application they are used for:
• Hydraulic pullers are designed to pull any bearing, belt pulley, gear, round wheel or other
tightened part used within the machinery industry.
• Strong back pullers are used for easy insertion between bearing and shoulders on a shaft,
featuring a spring-operated centre point and a safety valve, minimising puller overload.
• Heavy-duty jaw pullers are considered the most versatile, they offer easy and effective
dismount of bearings. Jaws are commonly used in industrial and commercial environments.
• Internal bearing pullers can be used for removing grooved ball bearings efficiently from
shafts and cases without dismounting a bearing.

FAQs:

What do I get in the set?
The Pullers Set contains 2 pullers:
• U.232-65: for small applications where access is difficult, capacity from 30 → 60 mm.
• U.232-130: for more common capacities, capacity from 60 → 122 mm.

Can legs be replaced? 
Yes, legs are replaceable and are available separately. Manufacturer Part Numbers are:
• U.232G1 - 100mm (length)
• U.232G2 - 155mm (length)
• U.232G3 - 225mm (length)
• U.232G4 - 303mm (length)

For further information please, see Pullers Catalogue attached above.


Specifications

Attribute Value
Brand Facom
Capacity 30 → 60 mm, 60 → 122 mm
Number of Pieces 2
Puller Type Bearing Puller
Operation Gear
Checking stock...
IDR
3,756,530.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,756,530.46
*price per unit indicative
"Facom U.232J2PB Gear Bearing Puller, 30 → 60 mm, 60 → 122 mm capacity, 2 pieces" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda