JACK CONNECTOR 3,5 MM
- RS Stock No.:
- 6626239
- Brand:
- Lumberg
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
| RS stock number | 6626239 |
| Product description | JACK CONNECTOR 3,5 MM |
| Manufacturer / Brand | Lumberg |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
6.35mm (1/4") jack
3.5 mm male jack plugs
Specifications
| Attribute | Value |
| Brand | Lumberg |
| Gender | Male |
| Size | 3.5 mm |
| Mounting Type | Cable Mount |
| Type | Mono |
| Body Orientation | Straight |
| Termination Method | Solder |
| Contact Plating | Nickel |
| Current Rating | 1 A |
| Housing Material | PE |
| Voltage Rating | 34 V ac/dc |
| Contact Material | Brass, Steel |
| No of Poles/ Way | 2 |