ITT Cannon, KPT 26 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 16, Bayonet Coupling

RS Stock No.:
0468765
Mfr. Prt No.:
KPT06F16-26P
Brand:
ITT Cannon

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0468765
Product description ITT Cannon, KPT 26 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 16, Bayonet Coupling
Manufacturer / Brand ITT Cannon
Manufacturer part number KPT06F16-26P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cable Mount

This military grade cable mount plug connector features bayonet coupling for quick and reliable connection as well as a cable clamp back shell. A very durable connector suitable for industrial applications, this connector is available in a variety of shell sizes and contact configurations.

L340151-01

Specifications

Attribute Value
Brand ITT Cannon
Number of Contacts 26
Gender Male
Contact Gender Male
Current Rating 7.5 A
Voltage Rating 600 V ac, 850 V dc
Shell Size 16
Mounting Type Cable Mount
Termination Method Solder
Mating Type Bayonet Coupling
Body Orientation Straight
Series KPT
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Contact Plating Gold
Shell Plating Olive Drab Cadmium
Contact Material Copper Alloy
Strain Relief Yes
Checking stock...
IDR
1,995,951.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,995,951.81
*price per unit indicative
"ITT Cannon, KPT 26 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 16, Bayonet Coupling" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products