HellermannTyton Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 5m Length 2:1 Ratio, LVR Series

RS Stock No.:
0452458
Mfr. Prt No.:
344-01270 LVR-12.7/6.4-PVC-BK
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0452458
Product description HellermannTyton Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 5m Length 2:1 Ratio, LVR Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 344-01270 LVR-12.7/6.4-PVC-BK
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
RS stock number 0452458
Product description HellermannTyton Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 5m Length 2:1 Ratio, LVR Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 344-01270 LVR-12.7/6.4-PVC-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Isolvin LVR

Self-extinguishing PVC heat-shrink tube, cadmium-free
For insulating and protecting power rails, drive shafts, batteries and grips
Dielectric strength 15 kV/mm in accordance with IEC243
Good chemical and mechanical resistance
Fire protection characteristics in accordance with ASTM D2671


Specifications

Attribute Value
Brand HellermannTyton
Series LVR
Colour Black
Flame Retardant Yes
Sleeve Diameter 12.7 mm
Adhesive Lined No
Sleeve Length 5 m
Shrink Ratio 2:1
Shrunk Diameter 6.4 mm
Sleeve Type Heat Shrink
Material PVC
Halogen Free No
Standards Met RoHS Compliant
Checking stock...
IDR
200,864.35
Out of stock
Price Reel (1 Reel of 5 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1200,864.3540,172.87
*price per unit indicative
"HellermannTyton Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 5m Length 2:1 Ratio, LVR Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products