Phoenix ContactGalvanic Barrier, 93mA max

RS Stock No.:
7099628
Mfr. Prt No.:
2865340
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7099628
Product description Phoenix ContactGalvanic Barrier, 93mA max
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2865340
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
RS stock number 7099628
Product description Phoenix ContactGalvanic Barrier, 93mA max
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2865340

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Ex-i Repeater Power Supply and Input Isolation Amplifier, HART

Phoenix Contact brings you a brilliant Ex I repeater power supply and input signal conditioner. This signal conditioner has an integrity rating of SIL 2 (safety integrity level), official zone 2 installation support and bidirectional HART transmission. The 2865340 has been specifically designed for intrinsically safe and electrically isolated operation of measuring transducers and mA current sources installed in hazardous areas.

APPROVALS : CE-compliant

Features and benefits:

  • 1 Channel

  • 0.4 mA up to 20mA Input – Intrinsically safe in a powered and non-powered state

  • Bidirectional HART transmission

  • SIL 2 integrity

  • Simply DIN Rail mounted

  • 3-way electrical isolation

  • Low power dissipation & high transmission accuracy

Intrinsic safety:

The 2865340 was designed to be used in intrinsically safe circuits. EX zone 0 and EX zone 20.

Accessories:

  • TBUS Connector (Adds hot-swappable capability's) 489-2825

  • Power and fault signal module – 709-9640


Specifications

Attribute Value
Brand Phoenix Contact
Barrier Type Galvanic Barrier
Minimum Operating Temperature -20 °C
Supply Voltage 19.2 → 30 V dc
Series MACX MCR-EX-SL-RPSSI-I
Number of Channels 1
Safety Current Resistance 600 Ω
Maximum Current 93 mA
Safety Current Maximum 93 mA
Safety Voltage Maximum 125 V dc, 253 V ac
Maximum Voltage 125 V dc, 253 V ac
Maximum Operating Temperature +60 °C
Operating Temperature Range -20 → +60 °C
Checking stock...
IDR
5,584,658.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,584,658.27
*price per unit indicative
"Phoenix ContactGalvanic Barrier, 93mA max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products