Phoenix ContactGalvanic Barrier With Digital Input, 10mA max

RS Stock No.:
7099656
Mfr. Prt No.:
2924045
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7099656
Product description Phoenix ContactGalvanic Barrier With Digital Input, 10mA max
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2924045
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
RS stock number 7099656
Product description Phoenix ContactGalvanic Barrier With Digital Input, 10mA max
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2924045

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Ex i NAMUR Isolating Amplifier for Proximity Sensors and Switches

APPROVALS : CE-compliant

The signals are transmitted via a relay output (PDT contact) to the safe area
Line fault detection (LFD), 3-way isolation, SIL 2


Specifications

Attribute Value
Brand Phoenix Contact
Barrier Type Galvanic Barrier
Number of Channels 1
Supply Voltage 19.2 → 30 V dc
Safety Voltage Maximum 125 V dc, 253 V ac
Safety Current Maximum 10 mA
Maximum Current 10 mA
Signal Type Digital Input
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Maximum Voltage 125 V dc, 253 V ac
Series MACX MCR-EX-SL-NAM-R-SP
Operating Temperature Range -20 → +60 °C
Hazardous Area Certification ATEX
Checking stock...
IDR
2,837,379.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,837,379.39
*price per unit indicative
"Phoenix ContactGalvanic Barrier With Digital Input, 10mA max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products