Facom Electrical Safety Mat 600mm x 1m x 3.2mm
- RS Stock No.:
- 0321130
- Mfr. Prt No.:
- BC.20VSE
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0321130 |
| Product description | Facom Electrical Safety Mat 600mm x 1m x 3.2mm |
| Manufacturer / Brand | Facom |
| Manufacturer part number | BC.20VSE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom BC.20V SE 1000V Electrical Safety Bench / Floor Mat
Introducing a versatile anti-static ESD mat from Facom. This mat is suitable for use on a bench or floor applications, offers thick a 3.2mm layer ESD mat that’s hard-wearing with a hardness level of 60 DIDC. The smooth surface makes cleaning up quick and easy.
Facom
Specifications
| Attribute | Value |
| Brand | Facom |
| Mat Material | Rubber |
| Anti-Slip | No |
| Thickness | 3.2 mm |
| Colour | Brown |
| Length | 1 m |
| Width | 600 mm |
| Surface Type | Solid |