RS PRO Signal Conditioner Converter

RS Stock No.:
4662258
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
RS stock number 4662258
Product description RS PRO Signal Conditioner Converter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature 0 °C
Signal Conditioner Type Isolating Signal Converter
Input Range 4 → 20 mA
Termination Screw
Output Range 0 → 10 V
Mounting Type DIN Rail
Supply Voltage 24 V dc
Maximum Operating Temperature +45 °C
Output Type Voltage
Module Type Signal Isolator/Conditioner
Operating Temperature Range 0 ? +45 °C
Checking stock...
IDR
2,568,336.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,568,336.54
*price per unit indicative
"RS PRO Signal Conditioner Converter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products