ISO6722-1 AUTOMOTIVE WIRE 3MM RED 30M

RS Stock No.:
1225889
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
RS stock number 1225889
Product description ISO6722-1 AUTOMOTIVE WIRE 3MM RED 30M
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Number of Strands 175
Core Strands 175/0.15 mm
Outer Diameter 4.1 mm
Conductor Resistance 6.15 Ω/km
Cross Sectional Area 3 mm²
Outer Sheath Material PVC
Voltage Rating 600 V
Fire Behaviour Flame Retardant
Size of Strands 0.15 mm
Minimum Operating Temperature -40 °C
Length 30 m
Maximum Operating Temperature +100 °C
Sheath Colour Red
Cable Shape Wire/Single Core
Checking stock...
IDR
360,297.15
Out of stock
Price Each (1 Each of 30)
Each(s)Per Each(IDR)Per Unit(IDR)
1360,297.1512,009.91
*price per unit indicative
"ISO6722-1 AUTOMOTIVE WIRE 3MM RED 30M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda