Greenlee Punch and Die Tool, 16.2mm, Circular, Hand Operation
- RS Stock No.:
- 3886302
- Mfr. Prt No.:
- 50351770
- Brand:
- Greenlee

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3886302 |
| Product description | Greenlee Punch and Die Tool, 16.2mm, Circular, Hand Operation |
| Manufacturer / Brand | Greenlee |
| Manufacturer part number | 50351770 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
ISO Hand Punches
Slug buster are round and special shape punches with a unique profile for slug splitting, allowing easy slug removal. Slug buster punches are usually suitable for mild steel, plastic and aluminium up to 3.5mm thick. Their application is also for manual and hydraulic operation.
Features and Benefits
• All punches are ISO standard sizes
• Use with manual, ratchet or hydraulic punch drivers
• Will punch mild steel, aluminium, fibreglass and plastic up to 3 mm
Specifications
| Attribute | Value |
| Brand | Greenlee |
| Cutting Capacity | Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm |
| Hole Shape | Circular |
| Hole Size | 16.2 mm |
| Operation | Hand |