SMC Pneumatic Compact Cylinder 25mm Bore, 25mm Stroke, C55 Series, Double Acting

RS Stock No.:
0165330
Mfr. Prt No.:
CD55B25-25
Brand:
SMC

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0165330
Product description SMC Pneumatic Compact Cylinder 25mm Bore, 25mm Stroke, C55 Series, Double Acting
Manufacturer / Brand SMC
Manufacturer part number CD55B25-25

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

C55 Compact ISO Cylinder

ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.

Note

Fastening elements should be ordered separately.

ISO standard 21287
Compact
Magnetic sensing


Specifications

Attribute Value
Brand SMC
Minimum Operating Temperature -10 °C
Weight 214 g
Cushioning Type Rubber
Maximum Operating Temperature +70 °C
Bore 25 mm
Dimensions 70 x 40 x 40 mm
Manufacturer Series C55
Width 40 mm
Length 70 mm
Maximum Operating Pressure 1 MPa
Absolute Maximum Pressure 1.5 MPa
Height 40 mm
Stroke 25 mm
Action Double
Checking stock...
IDR
1,102,708.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,102,708.57
*price per unit indicative
"SMC Pneumatic Compact Cylinder 25mm Bore, 25mm Stroke, C55 Series, Double Acting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda