PREVOST Treated Steel Female Pneumatic Quick Connect Coupling, 1/4 in Male Threaded

RS Stock No.:
1358772
Mfr. Prt No.:
CRP 066151P2
Brand:
PREVOST

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1358772
Product description PREVOST Treated Steel Female Pneumatic Quick Connect Coupling, 1/4 in Male Threaded
Manufacturer / Brand PREVOST
Manufacturer part number CRP 066151P2
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
RS stock number 1358772
Product description PREVOST Treated Steel Female Pneumatic Quick Connect Coupling, 1/4 in Male Threaded
Manufacturer / Brand PREVOST
Manufacturer part number CRP 066151P2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

ISO C6 Connectors

ISO C6 Pneumatic Couplings

A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with ISO 6150 profile C fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.

Features and Benefits

• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with ISO 6150 C6 couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
• Flow rate 833 L/min @ 6 bar

Applications

• Assembly lines
• Automotive
• Mechanical manufacturing
• Machine workshops
• Printing Industry
• Textile industry
• Wood and plastics industries
• Technical education

L1358772-01

Specifications

Attribute Value
Brand PREVOST
Connection Standard ISO C6
Coupling Gender Female
Threaded Connection 1/4 in Male
Connection Type Threaded
Thread Size 1/4 in
Material Treated Steel
Thread Gender Male
Thread Standard BSP
Maximum Operating Pressure 12 bar
Seal Material NBR
Minimum Operating Temperature -15 °C
Maximum Operating Temperature +70 °C
Checking stock...
IDR
243,659.47
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1243,659.47121,829.74
*price per unit indicative
"PREVOST Treated Steel Female Pneumatic Quick Connect Coupling, 1/4 in Male Threaded" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda