Fluke 568EX Infrared Thermometer, Max Temperature +800°C, ±1 %, Centigrade, Fahrenheit

RS Stock No.:
7880557
Mfr. Prt No.:
Fluke 568EX
Brand:
Fluke
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
RS stock number 7880557
Product description Fluke 568EX Infrared Thermometer, Max Temperature +800°C, ±1 %, Centigrade, Fahrenheit
Manufacturer / Brand Fluke
Manufacturer part number Fluke 568EX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke 568 Ex Intrinsically Safe Infrared Thermometer

Designed for dangerous and hazardous settings, this laser thermometer is safe for use in Class I, DIV 1, DIV 2 or Zone 1 and 2 environments. Fluke's 568 Ex is non-contact, therefore ideal for most Ex rated areas and meets intrinsically safe certifications in the above classes from recognised safety agencies.

Soft key menu features and a straight forward user interface make complex testing and measurement easy. Navigation is made simple and emissivity can be adjusted, save data or turn alarms on and off by just a few pushes of a button. Measure from a greater distance with the 50:1 distance to spot ratio on a wide variety of surfaces, additionally using the built in material table. This thermometer also features two levels of brightness on the large backlit display, making it usable even in those darker environments.

SUPPLIED_WITH : K-type thermocouple bead probe, conductive IS hard

Features and Benefits:

• -40 °C to +800 °C (-40 °F to +1472 °F) temperature range
• Conductive carrying case
• 50:1 distance to spot
• Capture up to 99 points of data
• 5 languages to choose from
• ± 1 % measurement accuracy

Safety Certifications ATEX/IECEx:

Zone 1 and 2, IECEx EPS 13.0006X, Ex ia IIC T4 Gb, 0 °C ≤ Ta ≤ 50 °C, EPS 13 ATEX 1.525 X, II 2G Ex ia IIC T4 Gb

FAQ's

Are infrared thermometers dangerous?

IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.


Specifications

Attribute Value
Brand Fluke
Response Time 500 ms
Height 176.9 mm
Model Number p 568EX
Weight 322 g
Absolute Maximum Temperature Measurement +800 °C
Emissivity 0.1 → 1
Temperature Scale Centigrade, Fahrenheit
Hazardous Area Certification ATEX
Width 51.8 mm
Absolute Minimum Temperature Measurement -40 °C
Length 163.6 mm
Best Accuracy ±1 %
Data Storage Yes
Distance to Spot Ratio 50:1
Resolution 0.1 °C
Checking stock...
IDR
39,868,689.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
139,868,689.00
*price per unit indicative
"Fluke 568EX Infrared Thermometer, Max Temperature +800°C, ±1 %, Centigrade, Fahrenheit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products