Vishay, BPW41N IR Si Photodiode, 65 °, Through Hole Side-looker Package

RS Stock No.:
6997610
Mfr. Prt No.:
BPW41N
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6997610
Product description Vishay, BPW41N IR Si Photodiode, 65 °, Through Hole Side-looker Package
Manufacturer / Brand Vishay
Manufacturer part number BPW41N
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
RS stock number 6997610
Product description Vishay, BPW41N IR Si Photodiode, 65 °, Through Hole Side-looker Package
Manufacturer / Brand Vishay
Manufacturer part number BPW41N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

BPW41N Series PIN Photodiodes

The BPW41N series, from Vishay Semiconductor, are a family of silicon PIN photodiodes. They are in a side looking (SL) package with a black plastic lens and daylight filter. Suitable applications for the BPW41N include; IR radiation detectors, IR remote control and air data transmission systems. The BPW41N can be used in combination with the TSAL series IR emitters.

IR Photodiodes, Vishay Semiconductor

Features of the BPW41N PIN photodiode:
Side-looking black plastic package
Through-hole mouting
Dimensions: 5 x 4 x 6.8 mm
Radiant sensitive area: 7.5 mm²
High radiant sensitivity
Fast response times
Angle of half intensity: 65°
Operating temperature: -40 to +100°C


Specifications

Attribute Value
Brand Vishay
Angle of Half Sensitivity 65 °
Maximum Wavelength Detected 1050 nm
Polarity Forward
Number of Pins 2
Height 6.4 mm
Mounting Type Through Hole
Package Type Side Looker
Length 5 mm
Wavelength of Peak Sensitivity 950 nm
Width 3 mm
Diode Material Si
Spectrums Detected Infrared
Minimum Wavelength Detected 870 nm
Checking stock...
IDR
76,569.70
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
176,569.7015,313.94
*price per unit indicative
"Vishay, BPW41N IR Si Photodiode, 65 °, Through Hole Side-looker Package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda