Lapp SKINDICHT Mini NBR Nickel Plated Brass M8 x 1 Cable Gland, 5.5mm, IP66, IP68, Metallic

RS Stock No.:
4583969
Mfr. Prt No.:
52001880
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4583969
Product description Lapp SKINDICHT Mini NBR Nickel Plated Brass M8 x 1 Cable Gland, 5.5mm, IP66, IP68, Metallic
Manufacturer / Brand Lapp
Manufacturer part number 52001880
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
RS stock number 4583969
Product description Lapp SKINDICHT Mini NBR Nickel Plated Brass M8 x 1 Cable Gland, 5.5mm, IP66, IP68, Metallic
Manufacturer / Brand Lapp
Manufacturer part number 52001880

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Lapp IP68 Metric Mini Cable Gland

The Lapp Skindicht mini NBR nickel plated brass cable glands with a neoprene seal insert, offering space saving and simple assembly.

Features and Benefits

High degree of protection
For the smallest conductor sizes
Low height
Gentle cable clamping
High packing density
Operating temperature range of -20° to +100°C

Typical Applications

The Skindicht mini cable glands are ideal for using where there is little space for assembly, also on sensors and measurement and control technologies.


Specifications

Attribute Value
Brand Lapp
Thread Size M8 x 1
Colour Metallic
Maximum Operating Temperature +100 °C
Minimum Cable Diameter 3.5 mm
IP Rating IP66, IP68
Minimum Operating Temperature -20 °C
Maximum Cable Diameter 5.5 mm
Material Nickel Plated Brass
Series SKINDICHT Mini NBR
Checking stock...
IDR
276,594.93
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1276,594.9355,318.99
*price per unit indicative
"Lapp SKINDICHT Mini NBR Nickel Plated Brass M8 x 1 Cable Gland, 5.5mm, IP66, IP68, Metallic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda