Bulgin, Straight, Panel Mount, Socket Type B 2.0 IP68 USB Connector

RS Stock No.:
4686327
Mfr. Prt No.:
PX0842/B
Brand:
Bulgin

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4686327
Product description Bulgin, Straight, Panel Mount, Socket Type B 2.0 IP68 USB Connector
Manufacturer / Brand Bulgin
Manufacturer part number PX0842/B
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
RS stock number 4686327
Product description Bulgin, Straight, Panel Mount, Socket Type B 2.0 IP68 USB Connector
Manufacturer / Brand Bulgin
Manufacturer part number PX0842/B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Bulgin Buccaneer Sealed USB Data Connectors

Bulgin’s comprehensive offering of single ended USB A sealed end to standard USB B type and USB B sealed end to standard USB A cable assemblies in a variety of types and lengths and type A and type B USB sealed front and rear panel mount connectors. The screw coupling USB connectors are dust and waterproof when mated (IP68 and IP69K) with visual mating indication and offer low and high speed bus connections of 1.5Mbs to 480Mbs, high noise immunity and EMI protection with RoHS compliance. Suitable for PC and peripheral applications amongst others.

These sealed USB’s only become IP68 rated when they are mated with another unit or have a dust cap.

Features and Benefits:

• IP68 Rating (Provided it’s mated or has a dust cap)
• Plug and play system for efficiency
• Low and high speed bus connections. 1.5Mbs to 480Mbs.
• High noise and immunity with EMI protection
• Visual mating indication makes it easy for you to see
• Alignment indicator easily helps you mate two USB’s for less risk of damage

Dust Caps:

For 468-6248, see dust cap 468-6333
For 468-6327 and 468-6311, see dust cap 504-4588


Specifications

Attribute Value
Brand Bulgin
Gender Female
USB Type B
Mounting Type Panel Mount
Termination Method Screw Down
USB Version 2.0
IP Rating IP68
Body Orientation Straight
Current Rating 1.0 A
Voltage Rating 30.0 V
Series Buccaneer
Contact Material Copper Alloy
Minimum Operating Temperature 0.0 °C
Maximum Operating Temperature +70 °C
Checking stock...
IDR
401,099.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1401,099.36
*price per unit indicative
"Bulgin, Straight, Panel Mount, Socket Type B 2.0 IP68 USB Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products