Bulgin Cable Mount Connector, 12 Contacts, Plug

RS Stock No.:
4944572
Mfr. Prt No.:
PX0794/P
Brand:
Bulgin

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4944572
Product description Bulgin Cable Mount Connector, 12 Contacts, Plug
Manufacturer / Brand Bulgin
Manufacturer part number PX0794/P
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
RS stock number 4944572
Product description Bulgin Cable Mount Connector, 12 Contacts, Plug
Manufacturer / Brand Bulgin
Manufacturer part number PX0794/P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Bulgin Buccaneer Standard Sealed Power Connectors

From Bulgin, the Buccaneer Standard Series of Flex Cable Connectors are robust and versatiles connector for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.

With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field.

The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.

Environment

The Standard Series of Buccaneer connectors are protected to IP68 when mated. This means they are dust tight, and resistant against particle ingress such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.

Features and Benefits

• IP68
• UL94HB Housing
• Insulation Resistance of >104 MΩ @ 500 V dc
• Positive locking keyways
• 7 - 9 mm Ø Cable Acceptance

Applications

Due to their excellent environmental resistance properties, Buccaneer connectors are ideal for harsh industrial environments and automotive applications. Their excellent resistance to liquid ingress also makes them suitable for marine applications.

FAQ

Q: Are there accessories available for this connector?

A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.

Q: How durable is the connector?

A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.

Q: What are the mating requirements of this connector?

A: The Buccaneer standard series cable connectors mate with corresponding in-line connectors for a cable to cable connection, or with panel, chassis and pcb connectors.

Q: Are contacts supplied with this connector?

A: Contacts are not supplied with 12 and 25 way connectors, and must be ordered separately.

L489526-05

Specifications

Attribute Value
Brand Bulgin
Termination Method Crimp, Solder
Series Buccaneer
Plug/Socket Plug
Contact Plating Gold
Housing Material Polymer
Contact Material Copper
Shell Size 38
Mating Type Threaded
IP Rating IP68
Number of Contacts 12
Contact Gender Male
Voltage Rating 50.0 V
Connector Size Standard
Current Rating 5.0 A
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -20 °C
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
351,066.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1351,066.83
*price per unit indicative
"Bulgin Cable Mount Connector, 12 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda