Eaton M22 Sealing cap for M22(S)-D(R) / M22(S)-DL / M22(S)-DRL / M22(S)-L(C) M22 Series

RS Stock No.:
4468258
Mfr. Prt No.:
216395 M22-T-D
Brand:
Eaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4468258
Product description Eaton M22 Sealing cap for M22(S)-D(R) / M22(S)-DL / M22(S)-DRL / M22(S)-L(C) M22 Series
Manufacturer / Brand Eaton
Manufacturer part number 216395 M22-T-D
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
RS stock number 4468258
Product description Eaton M22 Sealing cap for M22(S)-D(R) / M22(S)-DL / M22(S)-DRL / M22(S)-L(C) M22 Series
Manufacturer / Brand Eaton
Manufacturer part number 216395 M22-T-D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton M22 Series

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.

Note

Not suitable for use with label mounts since degree of protection is not guaranteed

APPROVALS : UL, CSA.

Eaton M22 Diaphragms for use with M22 Series

These push button enclosures from Eaton, also known as Diaphragms or pushbutton shrouds, is made for use with various single, double, indicator and pilot light pushbuttons from the RMQ-Titan M22 series. These reliable enclosures feature a single 22.5 mm hole for push button switches to be securely located and protected and is ideal for using in severe environment conditions within the food and industrial industries. It has a transparent design to allow the pushbutton it is protecting can be seen.

What are push button enclosures used for?

The Eaton Diaphragm protective cover can also be used withing the following applications to give extra protection when working withing harsh industrial environments..

Protective Cover for control circuit devices
Electric engineering
Automation
process control engineering


Specifications

Attribute Value
Brand Eaton
For Use With M22(S)-D(R) / M22(S)-DL / M22(S)-DRL / M22(S)-L(C) M22 Series
Series M22
Accessory Type Sealing cap
Checking stock...
IDR
87,583.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
187,583.15
*price per unit indicative
"Eaton M22 Sealing cap for M22(S)-D(R) / M22(S)-DL / M22(S)-DRL / M22(S)-L(C) M22 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products