Adaptaflex PAFS Plastic Flexible Conduit Black 16mm x 50m

RS Stock No.:
8299992
Mfr. Prt No.:
7TCA296000R2176 PAFS16/BL/50M
Brand:
Adaptaflex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8299992
Product description Adaptaflex PAFS Plastic Flexible Conduit Black 16mm x 50m
Manufacturer / Brand Adaptaflex
Manufacturer part number 7TCA296000R2176 PAFS16/BL/50M
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
RS stock number 8299992
Product description Adaptaflex PAFS Plastic Flexible Conduit Black 16mm x 50m
Manufacturer / Brand Adaptaflex
Manufacturer part number 7TCA296000R2176 PAFS16/BL/50M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings

A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.

Adaptaflex Conduits

Halogen free
Offer resistance against chemicals and oils
Non Flame propagating to EN50086
UV resistant


Specifications

Attribute Value
Brand Adaptaflex
Nominal Diameter 16 mm
Material Plastic
Conduit Type Flexible
Colour Black
Outer Diameter 15.8 mm
Interior Diameter 11.8 mm
Length 50 m
IP Rating IP40, IP65, IP66, IP67, IP68, IP69K
Coating Material Uncoated
Series PAFS
Maximum Operating Temperature +120 °C
Minimum Operating Temperature -5 °C
Minimum Bend Radius 35 mm
Standards Met BSI Kitemark KM-35161, Deutsche Bahn S4 SR2 ST2, Lloyd's Register of Shipping (Type Approval), NFF 16-10/12 I3 F3
Checking stock...
IDR
4,968,534.41
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
14,968,534.4199,370.69
*price per unit indicative
"Adaptaflex PAFS Plastic Flexible Conduit Black 16mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda