Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 380 x 280 x 130mm

RS Stock No.:
0581379
Mfr. Prt No.:
EKPE 130 G + EKPVT
Brand:
Fibox

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0581379
Product description Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 380 x 280 x 130mm
Manufacturer / Brand Fibox
Manufacturer part number EKPE 130 G + EKPVT
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
RS stock number 0581379
Product description Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 380 x 280 x 130mm
Manufacturer / Brand Fibox
Manufacturer part number EKPE 130 G + EKPVT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

FIBOX Polycarbonate EK Series Enclosures

Fibox EK series enclosure, ideal for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self-extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.

Features and Benefits

• Excellent choice to house electronic and electrical components
• Available with transparent or grey cover
• IP 66/67

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
• Yes, EK series enclosures have IP66 / IP67 rating

Can you purchase mounting plates seperately
• EK series mounting plates are supplied with this product but are also available separately

What is supplied?
• Enclosure, lid and screws, PUR/EPDM gasket and screws


Specifications

Attribute Value
Brand Fibox
Series EK
Lid Colour Grey
Colour Grey
External Dimensions 380 x 280 x 130 mm
Body Material Polycarbonate
Shielded No
Flanged Yes
External Width 280 mm
IP Rating IP66, IP67
External Length 380 mm
External Height 130 mm
Checking stock...
IDR
2,208,249.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,208,249.17
*price per unit indicative
"Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 380 x 280 x 130mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products