Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 380 x 280 x 130mm

RS Stock No.:
0251299
Mfr. Prt No.:
EKPE 130 T enclosure
Brand:
Fibox
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
RS stock number 0251299
Product description Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 380 x 280 x 130mm
Manufacturer / Brand Fibox
Manufacturer part number EKPE 130 T enclosure

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

EK Series Polycarbonte Enclosure without Chassis Plate

The Fibox EK series is an ideal enclosure for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.

Note

Optional gland plates and fasteners which fit pre-pressed openings and extension frames which increase enclosure height by 50mm, are available separately.

SUPPLIED_WITH : Enclosure, lid & screws and PUR/EPDM gasket.

RoHS compliant and halogen-free
UV resistant, complies with UL 508
Ingress Protection (EN 60529) to IP66/IP67
Impact Resistant (EN 62262) to IK08 for side surface and IK09 for front surface


Specifications

Attribute Value
Brand Fibox
External Dimensions 380 x 280 x 130 mm
Series EK
Lid Colour Transparent
Colour Grey
Body Material Polycarbonate
Shielded No
Flanged Yes
External Width 280 mm
IP Rating IP66, IP67
External Length 380 mm
External Height 130 mm
Checking stock...
IDR
2,416,770.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,416,770.49
*price per unit indicative
"Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 380 x 280 x 130mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products