Norcomp 780, SEAL-D 44 Way Plug-In Mount D-sub Connector Plug, 2.286mm Pitch

RS Stock No.:
1354246
Mfr. Prt No.:
780-M44-103L001
Brand:
Norcomp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1354246
Product description Norcomp 780, SEAL-D 44 Way Plug-In Mount D-sub Connector Plug, 2.286mm Pitch
Manufacturer / Brand Norcomp
Manufacturer part number 780-M44-103L001
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
RS stock number 1354246
Product description Norcomp 780, SEAL-D 44 Way Plug-In Mount D-sub Connector Plug, 2.286mm Pitch
Manufacturer / Brand Norcomp
Manufacturer part number 780-M44-103L001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

'D' Sub-Miniature Connection System

NorComp SEAL-D 780 and 781 Series High Density IP67 Sealed D-Sub Connectors

SEAL-D 780 and 781 series standard density IP67 sealed D-Sub connectors available as cable mount, vertical PCB mount and right angle PCB mount. These SEAL-D IP67 D-Sub connectors meet IEC-529-IP67 requirements and have a sealing technology which maintains the same physical size and footprint as standard D-Sub connectors. This feature reduces the need to replace current D-sub connectors and having to redesign enclosures and PCBs when implementing IP66/67 design upgrades. These SEAL-D IP67 sealed D-Subs have highly reliable screw machined contacts and a nickel plated steel shell with ground indents for improved shielding and grounding. The 781 series right angle D-Sub connectors feature a bracket with 4-40 insert and a board lock and locator plate for extra PCB retention. These SEAL-D IP67 sealed high density D-Sub connectors are available in industry standard sizes of 15, 26 and 44 positions. Panel sealing kits for these connectors are available separately

D-Sub Connectors - NorComp

Features and Benefits

• Sealing to IEC-529-IP67 requirements
• Sealing technology maintains standard D-sub profile
• Reliable screw machined contacts
• Nickel plated steel shell for improved shielding
• Ground indents for improved grounding and retention
• PCB boardlocks and locator plate for PCB retention (R/A only)
• 4-40 inserts for secure mounting (R/A only)

Product Application Information

These SEAL-D series D-Sub connectors are ideal for use in applications that are used outdoors or subject to temporary wash down or submersion. Applications include the following; hand held computers and scanners, remote sensors and data loggers, industrial and medical equipment, transmitters and emergency beacons, gas, electric and watering meter systems, portable electric generation equipment and consumer and commercial boating electronics


Specifications

Attribute Value
Brand Norcomp
Number of Contacts 44
Gender Male
Body Orientation Straight
Mounting Type Plug-In Mount
Pitch 2.286 mm
D Connector Type High Density D-Sub
Termination Method Solder
Current Rating 5.0 A
Housing Material Steel
Voltage Rating 1.0 kV
Length 53.04 mm
Width 10.9 mm
Depth 10.72 mm
Dimensions 53.04 x 10.9 x 10.72 mm
Maximum Operating Temperature +105 °C
Contact Plating Gold
Contact Material Brass
Minimum Operating Temperature -55.0 °C
Series 780, SEAL-D
Checking stock...
IDR
228,765.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1228,765.09
*price per unit indicative
"Norcomp 780, SEAL-D 44 Way Plug-In Mount D-sub Connector Plug, 2.286mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda