Scame IP67 Red Panel Mount 3P+E Industrial Power Plug, Rated At 32A, 415.0 V

RS Stock No.:
1254465
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1254465
Product description Scame IP67 Red Panel Mount 3P+E Industrial Power Plug, Rated At 32A, 415.0 V
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
RS stock number 1254465
Product description Scame IP67 Red Panel Mount 3P+E Industrial Power Plug, Rated At 32A, 415.0 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SK


Product Details

RS Pro - IP67 Plugs and Sockets

Appliance Inlets

Scame panel mounted appliance inlets offer a secure and reliable connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.

Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.


Specifications

Attribute Value
Brand RS PRO
Pole Format 3P+E
Current Rating 32 A
Colour Red
IP Rating IP67
Gender Male
Mounting Type Panel Mount
Body Orientation Straight
Voltage Rating 415.0 V
Plug/Socket Plug
Checking stock...
IDR
1,066,206.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,066,206.85
*price per unit indicative
"Scame IP67 Red Panel Mount 3P+E Industrial Power Plug, Rated At 32A, 415.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products