Norcomp 780, SEAL-D 15 Way Plug-In Mount D-sub Connector Plug, 2.286mm Pitch
- RS Stock No.:
- 1354238
- Mfr. Prt No.:
- 780-M15-103L001
- Brand:
- Norcomp

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1354238 |
| Product description | Norcomp 780, SEAL-D 15 Way Plug-In Mount D-sub Connector Plug, 2.286mm Pitch |
| Manufacturer / Brand | Norcomp |
| Manufacturer part number | 780-M15-103L001 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1354238 |
| Product description | Norcomp 780, SEAL-D 15 Way Plug-In Mount D-sub Connector Plug, 2.286mm Pitch |
| Manufacturer / Brand | Norcomp |
| Manufacturer part number | 780-M15-103L001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
'D' Sub-Miniature Connection System
NorComp SEAL-D 780 and 781 Series High Density IP67 Sealed D-Sub Connectors
SEAL-D 780 and 781 series standard density IP67 sealed D-Sub connectors available as cable mount, vertical PCB mount and right angle PCB mount. These SEAL-D IP67 D-Sub connectors meet IEC-529-IP67 requirements and have a sealing technology which maintains the same physical size and footprint as standard D-Sub connectors. This feature reduces the need to replace current D-sub connectors and having to redesign enclosures and PCBs when implementing IP66/67 design upgrades. These SEAL-D IP67 sealed D-Subs have highly reliable screw machined contacts and a nickel plated steel shell with ground indents for improved shielding and grounding. The 781 series right angle D-Sub connectors feature a bracket with 4-40 insert and a board lock and locator plate for extra PCB retention. These SEAL-D IP67 sealed high density D-Sub connectors are available in industry standard sizes of 15, 26 and 44 positions. Panel sealing kits for these connectors are available separately
D-Sub Connectors - NorComp
Features and Benefits
• Sealing to IEC-529-IP67 requirements
• Sealing technology maintains standard D-sub profile
• Reliable screw machined contacts
• Nickel plated steel shell for improved shielding
• Ground indents for improved grounding and retention
• PCB boardlocks and locator plate for PCB retention (R/A only)
• 4-40 inserts for secure mounting (R/A only)
Product Application Information
These SEAL-D series D-Sub connectors are ideal for use in applications that are used outdoors or subject to temporary wash down or submersion. Applications include the following; hand held computers and scanners, remote sensors and data loggers, industrial and medical equipment, transmitters and emergency beacons, gas, electric and watering meter systems, portable electric generation equipment and consumer and commercial boating electronics
Specifications
| Attribute | Value |
| Brand | Norcomp |
| Number of Contacts | 15 |
| Gender | Male |
| Body Orientation | Straight |
| Mounting Type | Plug-In Mount |
| Pitch | 2.286 mm |
| D Connector Type | High Density D-Sub |
| Termination Method | Solder |
| Current Rating | 5.0 A |
| Housing Material | Steel |
| Voltage Rating | 1.0 kV |
| Length | 30.81 mm |
| Width | 10.9 mm |
| Depth | 10.72 mm |
| Dimensions | 30.81 x 10.9 x 10.72 mm |
| Minimum Operating Temperature | -55.0 °C |
| Series | 780, SEAL-D |
| Maximum Operating Temperature | +105 °C |
| Contact Plating | Gold |
| Contact Material | Brass |