ABB SRX, 304 Stainless Steel, Wall Box, IP66, 150mm x 300 mm x 400 mm

RS Stock No.:
7990547
Mfr. Prt No.:
SRN3415X SRX-SRN3415X
Brand:
ABB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7990547
Product description ABB SRX, 304 Stainless Steel, Wall Box, IP66, 150mm x 300 mm x 400 mm
Manufacturer / Brand ABB
Manufacturer part number SRN3415X SRX-SRN3415X
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
RS stock number 7990547
Product description ABB SRX, 304 Stainless Steel, Wall Box, IP66, 150mm x 300 mm x 400 mm
Manufacturer / Brand ABB
Manufacturer part number SRN3415X SRX-SRN3415X

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

ABB SRX Enclosures

The range of ABB stainless steel, SRX enclosures can be used indoors or outdoors and are designed to offer a high standard of protection and strength as well as a very high level of hygiene.

Note

Enclosures do not have cable entry flanges or an inner door.

Features and Benefits

• Easy to mount to the wall or floor
• Door can be hinged on the left or the right side
• IP66 protection meaning that they have protection from dust and powerful water jets
• IK10 Protected against 20 Joules impact. Equivalent to impact of 5 kg mass dropped from 400 mm above impacted surface
• Made from 304 stainless steel making the enclosures resistant to oxidation and corrosion
• Chassis plate supplied
• Normal operating conditions -25 to +55°C

Typical Applications

The SRX wall mounted enclosures are ideal for using in environments such as the food, chemical and pharmaceutical industry and hospital sectors. The enclosures are also a great choice for constructing small and medium sized switchboards for automation and distribution.


Specifications

Attribute Value
Brand ABB
Fixing Kit No
Series SRX
Colour Unpainted
External Depth 150 mm
Door Lock Type Key
Chassis Plate Yes
Body Material 304 Stainless Steel
Internal Mounting Type Panel
External Width 400 mm
External Mounting Type Bracket
IP Rating IP66
Transparent Door No
Gland Plate No
External Height 300 mm
Checking stock...
IDR
6,944,976.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,944,976.68
*price per unit indicative
"ABB SRX, 304 Stainless Steel, Wall Box, IP66, 150mm x 300 mm x 400 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda