Adaptaflex KFS PVC Flexible Conduit White 20mm x 10m

RS Stock No.:
2507799
Mfr. Prt No.:
7TCA296090R0028 KFS20/W/10M
Brand:
Adaptaflex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2507799
Product description Adaptaflex KFS PVC Flexible Conduit White 20mm x 10m
Manufacturer / Brand Adaptaflex
Manufacturer part number 7TCA296090R0028 KFS20/W/10M
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
RS stock number 2507799
Product description Adaptaflex KFS PVC Flexible Conduit White 20mm x 10m
Manufacturer / Brand Adaptaflex
Manufacturer part number 7TCA296090R0028 KFS20/W/10M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Korifit White PVC (IP65)

A white corrugated pliable conduit constructed from unplasticised PVC, suitable for burial in concrete, wiring protection and routing in static, light duty industrial and commercial installations where constant flexing is not required. It is often combined with white rigid conduit and socket outlet boxes, see stock no. 600-420 typically.,The straight push-on fittings have a fixed external thread with an unrestricted through bore suitable for knockouts or threaded entries, and are supplied with a locknut. The coupler is used for joining two 20mm conduits in an IP65 assembly.

-5°C to +60°C operating temperature
Non Flame propagating to EN50086
UV resistant
Compression Strength 750N/50mm
Tensile Strength 250N


Specifications

Attribute Value
Brand Adaptaflex
Nominal Diameter 20 mm
Material PVC
Conduit Type Flexible
Colour White
Outer Diameter 20 mm
Interior Diameter 14.3 mm
Length 10 m
IP Rating IP40, IP65
Series KFS
Maximum Operating Temperature +60 °C
Minimum Operating Temperature -5 °C
Minimum Bend Radius 30 mm
Standards Met EN50086
Checking stock...
IDR
405,609.63
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1405,609.6340,560.96
*price per unit indicative
"Adaptaflex KFS PVC Flexible Conduit White 20mm x 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda