Eaton Momentary Enclosed Push Button – NO/NC, Plastic, 2 Cutouts, IP65

RS Stock No.:
5114996
Mfr. Prt No.:
78640752 M22-I2
Brand:
Eaton
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
RS stock number 5114996
Product description Eaton Momentary Enclosed Push Button - NO/NC, Plastic, 2 Cutouts, IP65
Manufacturer / Brand Eaton
Manufacturer part number 78640752 M22-I2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton M22 Series Push Button

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.

Polycarbonate Housing
Up/Down arrows on stock no. 511-4996 can be moved to the Left/Right, also an additional N/O or N/C contact may be fitted to each actuator on this station (stock no. 399-3589 or 399-3567)


Specifications

Attribute Value
Brand Eaton
Series M22
Number of Cutouts 2
Push Button Material Plastic
Enclosure Colour Grey
Contact Configuration NO/NC
Enclosure Material Plastic
IP Rating IP65
Cutout Diameter 22 mm
Push Button Actuation Momentary
Length 120 mm
Width 80 mm
Depth 56 mm
Maximum Current 4 A
Terminal Type Screw
Maximum AC Voltage 500 V
Maximum DC Voltage 230 V
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +70 °C
Checking stock...
IDR
1,342,801.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,342,801.78
*price per unit indicative
"Eaton Momentary Enclosed Push Button - NO/NC, Plastic, 2 Cutouts, IP65" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda