Schneider Electric Harmony Control Station Enclosure –
- RS Stock No.:
- 0546648
- Mfr. Prt No.:
- XAPJ1201SPEC0971
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0546648 |
| Product description | Schneider Electric Harmony Control Station Enclosure - |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XAPJ1201SPEC0971 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0546648 |
| Product description | Schneider Electric Harmony Control Station Enclosure - |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XAPJ1201SPEC0971 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric Emergency Stop Push Button - Harmony XAP Series
The Harmony XAP series from Schneider Electric offers you complete robustness and reliability in an emergency stop push button, giving you the reassurance of controlling any emergency type event. This die-cast, zinc alloy control station is sturdy, reliable and durable in several different environments.
Features and benefits
• Blue, yellow and red colouring with 'Emergency Stop' decal prominently written to display function to users.
• Easy to maintain Zinc-alloy material, strong, durable and cost-effective.
• Effortless cable entry with 1 hole with a blanking plug and 1 hole without.
• Compact and lightweight in nature, making panel mounting simple.
• Designed for 22 mm control and signalling units.
• Functions additionally as an on, off & on-off as well as an emergency stop push button, depending on your requirements. Protection ratings -
• IP 65 rated (protected from total dust ingress, as well as low-pressure water jets from any direction).
• Ambient air temperature for operation from -25°C to 70°C
Applications
• Machine manufactures such as car, textile or timber
• Service sectors such as restaurants, public works, building, airports
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Series | Harmony |
| Mounting Type | Panel Mount |
| Reset Method | Twist to Reset |
| Normal State Configuration | NO/2NC |
| Supply Current | 270 (dc) mA, 3 (ac) A |
| Contact Configuration | NO/2NC |
| Pole and Throw Configuration | TPST |
| Height | 80 mm |
| IP Rating | IP65 |
| Supply Voltage | 240 V ac, 250 V dc |
| Head Style | Mushroom |
| Illuminated | No |
| Range | Harmony |
| Head Diameter | 40 mm |
| Voltage Rating | 240 V ac, 250 V dc |
| Colour | Red |
| Dimensions | 80 x 80 x 51 mm |
| Depth | 51 mm |
| Push Button Material | Plastic |
| Length | 80 mm |
| Width | 80 mm |