Hammond 1590, Natural Die Cast Aluminium Enclosure, IP65, Shielded, 112 x 60.5 x 31mm

RS Stock No.:
7733085
Mfr. Prt No.:
1590WB
Brand:
Hammond

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7733085
Product description Hammond 1590, Natural Die Cast Aluminium Enclosure, IP65, Shielded, 112 x 60.5 x 31mm
Manufacturer / Brand Hammond
Manufacturer part number 1590WB
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
RS stock number 7733085
Product description Hammond 1590, Natural Die Cast Aluminium Enclosure, IP65, Shielded, 112 x 60.5 x 31mm
Manufacturer / Brand Hammond
Manufacturer part number 1590WB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Hammond 1590 Watertight Diecast Aluminium Enclosures

The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction with a self adhesive silicone gasket around the lid perimeter which provides IP65 protection against dust and water and also provides improved EMI/RFI shielding.

Note

Replacement Lid screws 6-32 UNC x " clear with o-ring.
Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)

Features and Benefits:

• Rugged, diecast aluminium alloy 384 (tough yet easy to machine), electronic instrument enclosure
• Lap joint construction with a silicone rubber gasket which fits around the perimeter of the lid provides protection against dust and water
• Silicone rubber gasket remains flexible from -62 to +232 °C (-80 to +450 °F)
• Vibra finished for a smooth surface with no sharp edges
• Four (or 6 in 1590D, 1590DD, 8 in 1590F) 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Screws use neoprene 'O' rings (included)
• Designed to meet IP65

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• 4 cover screws


Specifications

Attribute Value
Brand Hammond
External Dimensions 112 x 60.5 x 31 mm
Range 1590
Series 1590
Number Of Knockouts 0
Colour Natural
Body Material Die Cast Aluminium
External Width 60.5 mm
Lid Colour Natural
IP Rating IP65
Flanged No
External Length 112 mm
Shielded Yes
External Height 31 mm
Weight 141 g
Explosion Proof No
Gasket Material Silicone
Checking stock...
IDR
162,999.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1162,999.06
*price per unit indicative
"Hammond 1590, Natural Die Cast Aluminium Enclosure, IP65, Shielded, 112 x 60.5 x 31mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda