RS PRO 8 Port Indoor / Outdoor Distribution Box

RS Stock No.:
1214185
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1214185
Product description RS PRO 8 Port Indoor / Outdoor Distribution Box
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
RS stock number 1214185
Product description RS PRO 8 Port Indoor / Outdoor Distribution Box
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro IP65 Distribution Boxes

From the trusted RS Pro brand, a range of IP65 distribution boxes for terminating fibres. The robust enclosures are suitable for indoor and outdoor applications. The range offers boxes with the option to terminate 2, 4, 8, 12 and 24 fibres. The enclosures are able to utilise a wide range of adapter types providing flexibility for the installer. The ABS enclosures all have removable front doors allowing for fuss free installation. Part numbers 121-4186 and 121-4187 have lockable doors

Features and Benefits

IP65
Accepts loose tube, distribution and pre-terminated cables
Multiple adapter options
Removable splice trays
Supplied with wall fixings and tie wraps
Removable doors

Applications

Data centres
Telecommunication networks
Indoor and outdoor applications
Premise installations


Specifications

Attribute Value
Brand RS PRO
Width 175 mm
Number of Ports 8
Length 220 mm
Height 60 mm
Accessory Type Indoor / Outdoor Distribution Box
Checking stock...
IDR
707,587.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1707,587.94
*price per unit indicative
"RS PRO 8 Port Indoor / Outdoor Distribution Box" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products