Schneider Electric Harmony XB4 Contact Block – 1NC 600V

RS Stock No.:
3310164
Mfr. Prt No.:
ZB4BZ102
Brand:
Schneider Electric
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
RS stock number 3310164
Product description Schneider Electric Harmony XB4 Contact Block - 1NC 600V
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB4BZ102

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Harmony XB4 Series (ZB4-B) Light Block

The Harmony XB4 series of Light Blocks by Schneider Electric, specifically the ZB4 range of products offer you the reliability and certainty when you need it the most. The range is typically used as a body for a pilot light and can be used with pilot light heads.

SUPPLIED_WITH : Fixing collar

Features and benefits

• Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable.

• Mechanical durability of 5,000,000 cycles of use. Rigorously tested by Schneider to ensure the highest quality product reaches you.

• Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.

• 18 month warranty period with Schneider Electric.

Protection ratings & Safety features -

• IP 20 conforming to IEC 60529 (protection against certain sized tools, moisture etc.)

• EN/IEC 60947-1, 60947-5-1 & 60947-5-4.

• UL 508 & CSA C22.2 No 14.

• Vibration resistance 5 gn (f = 2...500 Hz) conforming to IEC 60068-2-6

• Shock resistance to 30/50gn dependant on the duration (see datasheet for spec).

• Short circuit protection via 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.

Applications -

• Pilot lights, LED inditactor for push buttons


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Screw
Contact Configuration 1NC
Body/Fixing Collar Included Yes
Block Type Contact Block
Series Harmony XB4
Voltage Rating 600 V
Checking stock...
IDR
349,073.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1349,073.92
*price per unit indicative
"Schneider Electric Harmony XB4 Contact Block - 1NC 600V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products