GCE Welder 10 → 160A

RS Stock No.:
8133404
Mfr. Prt No.:
ARC021RS
Brand:
GCE

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8133404
Product description GCE Welder 10 → 160A
Manufacturer / Brand GCE
Manufacturer part number ARC021RS
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
RS stock number 8133404
Product description GCE Welder 10 → 160A
Manufacturer / Brand GCE
Manufacturer part number ARC021RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

MIG & TIG Welders

GCE ARControl Digital

These ARControl welders from GCE are general Manual Metal Arc (MMA) welders featuring the insulated gate bipolar transistor as well as the latest Pulse Width Modulation (PWM) technology.
The lightweight and portable ARControl welder is supplied in its own hard case and is fully equipped with earth clamp, electrode holder, cables and connectors.

Features & Benefits

• Excellent performance – offers more stable welding arc
• Generator friendly – works with diesel generators
• Automatic protection – built-in sensors offer high levels of safety protection
• Digital display – offers easy to read welding current display
• Applications – Ideal for MMA arc welding and TIG lift welding


Specifications

Attribute Value
Brand GCE
Supply Voltage 230 V
Welder Type Arc Welder
Output Current 10 → 160 A
Maximum Electrode Size 4 mm
Weight 4.5 kg
Output Voltage 63 V
Minimum Electrode Size 2.5 mm
Model Number ARC020
Plug Type Type F - Schuko plug
Checking stock...
IDR
12,555,542.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,555,542.78
*price per unit indicative
"GCE Welder 10 → 160A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda