Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 170 mm Overall Length

RS Stock No.:
3371428
Mfr. Prt No.:
44 21 J21
Brand:
Knipex
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
RS stock number 3371428
Product description Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 170 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 44 21 J21

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Internal Circlip Pliers

Internal fitting circlip pliers for use with circlips used with bore diameters of 8 - 60 mm.

Solid style, forged construction with polished head
Non-slip, solid tips
Chrome Vanadium electric steel, oil-hardened and tempered
PVC plastic-coated handles


Specifications

Attribute Value
Brand Knipex
Overall Length 170 mm
Tip Style Bent
Circlip Size Range 19 → 60 mm
Plier Type Circlip Pliers
Material Chrome Vanadium Steel
Checking stock...
IDR
476,829.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1476,829.94
*price per unit indicative
"Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 170 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda