ABB 5V dc SPDT Interface Relay Module DIN Rail Mount, R600

RS Stock No.:
6699996
Mfr. Prt No.:
1SNA645036R2500 RB121PG-5VDC
Brand:
ABB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6699996
Product description ABB 5V dc SPDT Interface Relay Module DIN Rail Mount, R600
Manufacturer / Brand ABB
Manufacturer part number 1SNA645036R2500 RB121PG-5VDC
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
RS stock number 6699996
Product description ABB 5V dc SPDT Interface Relay Module DIN Rail Mount, R600
Manufacturer / Brand ABB
Manufacturer part number 1SNA645036R2500 RB121PG-5VDC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand ABB
Turn Off Time 8 ms
Height 75 mm
Length 70 mm
Turn On Time 5 ms
Input Current 40 mA
Contact Configuration SPDT
Terminal Type Screw
Minimum Operating Temperature -20 °C
Series R600
Maximum Operating Temperature +70 °C
Coil Voltage 5 V dc
Dimensions 70 x 6 x 75 mm
Operating Temperature Range -20 → +70 °C
Mounting Type DIN Rail
Depth 6 mm
Checking stock...
IDR
346,451.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1346,451.67
*price per unit indicative
"ABB 5V dc SPDT Interface Relay Module DIN Rail Mount, R600" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda