Wera Interchangeable Hexagon, Phillips, Pozidriv, Torx Screwdriver Set 11 Piece

RS Stock No.:
8757953
Mfr. Prt No.:
059299
Brand:
Wera
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
RS stock number 8757953
Product description Wera Interchangeable Hexagon, Phillips, Pozidriv, Torx Screwdriver Set 11 Piece
Manufacturer / Brand Wera
Manufacturer part number 059299

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera 11 Piece Kraftform Kompakt Driver and Bit Set (KK41)

Wera set comprising of the Kraftform Kompakt 816 R handle with Rapidaptor quick release chuck and 10 interchangeable blades.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Ergonomic design for reduced fatigue and a firm grip
Kraftform Kompakt suitable for manual and power tool use
Hexagon shoulder to avoid rolling
Supplied in fabric carry and storage wallet


Specifications

Attribute Value
Brand Wera
Screwdriver Type Interchangeable
Number of Pieces 11
Tip Size 1/4 in, PH1, PH2, PH3, PZ1, PZ2, PZ3, TX15, TX20, TX25, TX30
Tip Type Hexagon, Phillips, Pozidriv, Torx
Checking stock...
IDR
1,251,862.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,251,862.15
*price per unit indicative
"Wera Interchangeable Hexagon, Phillips, Pozidriv, Torx Screwdriver Set 11 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products