Fluke Networks IntelliTone LAN Test Equipment of Cable Continuity

RS Stock No.:
8318996
Mfr. Prt No.:
MT-8200-60-KIT
Brand:
Fluke Networks

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8318996
Product description Fluke Networks IntelliTone LAN Test Equipment of Cable Continuity
Manufacturer / Brand Fluke Networks
Manufacturer part number MT-8200-60-KIT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Fluke Networks IntelliTone™ Pro 200 LAN Toner and Probe Kit

This toner and probe kit is ideal for quickly locating cables and individual pairs with the SmartTone analog function, safely and effectively on active networks.

Cutting-edge tester technology provides advanced digital and analog cable location and high-resolution measurement, via the breakthrough solution that is IntelliTone™. This solution allows the most elusive, hidden or bundled voice/audio, data and video cables and wire pairs to be located and isolated quickly and reliably, even on active networks. All of this in one tool which has been designed for ease of use, featuring a thumbwheel switch, LED display and auto power down with a hard robust exterior.

The advantages on using this kit include overcoming noise, save hours of work time whilst being able to locate cables efficiently and safely, eliminating the need for multiple testing.

SUPPLIED_WITH : IntelliTone 200 LAN Toner and 200 Probe, coax F c

Features and Benefits:

• Reject noise and false signals
• Locate the correct cable bundle
• Isolate a cable within the bundle, despite cable bleed
• Tests for continuity
• Identify and diagnose 10/100/1 Gb Ethernet link connectivity with NIC / hub indication
• Identify individual wire pairs with new SmartTone™ analog tuning
• Verification on twisted-pair installation with CableMap capability which identifies common cable miswire

Interface includes: Main Mod8 port for tone generation on all 4 pairs of UTP/STP cabling, F Connector for coaxial cabling, 2 x Banana jack plugs.

What is IntelliTone™ technology?

This technology is cutting-edge, it zeroes in on cables with a digital signal-toning and signal-interpreting process. Using a smart, synchronised digital signal it energises cable conductors. Multiple tone types are used in the signal which helps to locate the correct cable bundle, Isolate a cable within a bundle and Verify cable conductor continuity.

Typical Applications

This cable toner and probe offers digital and analog signaling in one network toner and probe. The digital mode can trace and locate data cabling safely and effectively on active networks. The analog mode can be used to isolate individual wire pairs and trace voice, audio and video cabling. Applications include:
Copper cabling media, including shielded (STP) and UTP cable
75 or 50 Ohm coaxial cable
Two conductor control
Security
Generic cabling


Specifications

Attribute Value
Brand Fluke Networks
Equipment Type Cable Tester
Tone Yes
Power Source Battery
Battery Type PP3
Battery Life 20 h
Dimensions 141 x 75 x 32 (Toner) mm, 222 x 48 x 32 (Probe) mm
Height 32 mm
Length 141 (Toner) mm, 222 (Probe) mm
Maximum Operating Temperature +40 °C
Minimum Operating Temperature 0 °C
Width 48 (Probe) mm, 75 (Toner) mm
Model Number p IntelliTone™ Pro 200
Checking stock...
IDR
6,209,488.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,209,488.00
*price per unit indicative
"Fluke Networks IntelliTone LAN Test Equipment of Cable Continuity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda