Wurth Elektronik Wire Stripper, 0.03mm → 10.0mm

RS Stock No.:
8476698
Mfr. Prt No.:
600002
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8476698
Product description Wurth Elektronik Wire Stripper, 0.03mm → 10.0mm
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 600002
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
RS stock number 8476698
Product description Wurth Elektronik Wire Stripper, 0.03mm → 10.0mm
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 600002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Wurth Electronik Wire Strippers and Crimping Tools

Wurth Electronik Insulation Stripper Tool

Insulation stripper tool for stripping cables with a wire size range of 0.03 to 10mm2. This cable stripping tool has an automatic self adjusting system that sets the crimping blades to the optimal position ensuring accurate stripping and preventing wire damage.


Specifications

Attribute Value
Brand Wurth Elektronik
Stripping Range 0.03 → 10 mm²
Minimum Size 0.03 mm
Maximum Size 10.0 mm
Checking stock...
IDR
2,056,788.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,056,788.01
*price per unit indicative
"Wurth Elektronik Wire Stripper, 0.03mm → 10.0mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda