Black Nitrile Rubber Tank Insulation, 2m x 500mm x 25mm
- RS Stock No.:
- 0486047
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
RS stock number | 0486047 |
Product description | Black Nitrile Rubber Tank Insulation, 2m x 500mm x 25mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Length | 2 m |
Dimensions | 2000 x 500 mm |
Thickness | 25 mm |
Thermal Conductivity | 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK |
Material | Nitrile Rubber |
Width | 500 mm |
Colour | Black |