Knipex 150 mm, Spring Steel, Bent; Serrated, Tweezer
- RS Stock No.:
- 7276734
- Mfr. Prt No.:
- 92 37 64
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7276734 |
| Product description | Knipex 150 mm, Spring Steel, Bent; Serrated, Tweezer |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 92 37 64 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
1000V Tweezers
VDE Precision Tweezers
High quality precison 1000V insulated tweezers.
Plastic dipped insulated
Constructed from high strength Spring Steel
Nickel plated
Serrated gripping surfaces
Specifications
| Attribute | Value |
| Brand | Knipex |
| Overall Length | 150 mm |
| Point Type | Bent; Serrated |
| Material | Spring Steel |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda